ACT20MJ04AD V001

Heilind Number:DCHACT20MJ04AD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04AD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04AD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ04ADV00100
SKU:DCHACT20MJ04AD V001

Detailed Description

Experience superior connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for demanding environments, this connector features a robust shell size 25 construction and triple start threaded mating type for secure connections. With an amperage rating of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The electroless nickel shell plating and composite shell material offer exceptional durability, suitable for a wide temperature range from -65 to 200°C (-85 to 392°F). Featuring 56 positions and a square flange receptacle configuration, it provides versatile connectivity solutions for industrial, aerospace, and military applications. Trust in this Standard Circular Connector for high-performance connectivity in critical systems.