| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04ANV00100 |
| SKU: | DCHACT20MJ04AN V001 |
ACT20MJ04AN V001
| Heilind Number: | DCHACT20MJ04AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell and Electroless Nickel plating, ensuring reliability in demanding environments. With a high voltage rating of 600V AC, 850V DC, and 1800Vrms, and a current rating of 13A, it is suitable for a wide range of applications. Its 25 shell size, triple start threaded mating type, and 56 positions make it versatile for various setups. Operating smoothly in extreme temperatures from -65°C to 200°C (-85°F to 392°F), it guarantees consistent functionality. Elevate your connectivity solutions with this essential component.

