ACT20MJ04BA V001

Heilind Number:DCHACT20MJ04BA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04BA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04BA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ04BAV00100
SKU:DCHACT20MJ04BA V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 25, is designed for demanding applications. With a rugged composite shell construction and Electroless Nickel plating, it ensures durability and reliability in harsh environments. Rated for amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms, it provides secure power and signal transmission. With 56 positions and a triple start threaded mating type, it offers versatile connectivity options. Its wide operating temperature range of -65°C to 200°C (-85°F to 392°F) makes it suitable for a variety of industries. Whether for industrial, military, or aerospace applications, this connector is essential for maintaining seamless communication and power distribution.