| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04BDV00100 |
| SKU: | DCHACT20MJ04BD V001 |
ACT20MJ04BD V001
| Heilind Number: | DCHACT20MJ04BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, offering reliability in demanding environments. With an amperage of 13 A and a voltage rating of 600 V AC/850 V DC/1800 Vrms, it ensures secure power transmission. Boasting 56 positions and a square flange shell type, it provides versatile connectivity options. The electroless nickel plating of the shell and its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it suitable for a variety of industrial applications. Trust in this connector for efficient and dependable operation in your systems.

