ACT20MJ04HB V001

Heilind Number:DCHACT20MJ04HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04HB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ04HBV00100
SKU:DCHACT20MJ04HB V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Delivering a robust 13A of power, this connector ensures reliable performance in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it offers secure power transmission. Featuring a square flange mount and 25 shell size, it provides a stable and secure connection. The 56-pin configuration with pin contact type and triple start threaded mating type guarantees efficient signal transmission. Constructed with electroless nickel shell plating and composite shell material, it ensures durability and longevity even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for industrial applications, this connector is a valuable addition to your connectivity solutions.