| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04HEV00100 |
| SKU: | DCHACT20MJ04HE V001 |
ACT20MJ04HE V001
| Heilind Number: | DCHACT20MJ04HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for durability and reliability, with a maximum amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its composite shell construction ensures longevity in extreme conditions, while the Electroless Nickel plating and 56 pin contact positions guarantee secure mating with Triple Start Threaded connectors. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the perfect choice for demanding applications. Trust in its quality and performance for all your connectivity needs.

