| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04HN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04HNV00100 |
| SKU: | DCHACT20MJ04HN V001 |
ACT20MJ04HN V001
| Heilind Number: | DCHACT20MJ04HN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04HN V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust design, capable of handling up to 13 A of current and 600 V AC, 850 V DC, and 1800 Vrms of voltage. With a shell size of 25 and 56 pin contacts, it ensures secure and efficient connections in demanding environments. The Electroless Nickel plating and composite shell material guarantee reliability even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial applications, this Triple Start Threaded receptacle is a vital component for your connectivity needs.

