| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04PAV00100 |
| SKU: | DCHACT20MJ04PA V001 |
ACT20MJ04PA V001
| Heilind Number: | DCHACT20MJ04PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04PA V001 |
| ECAD Model: |
Specifications
Detailed Description
The SQUARE FLANGE RECEPTACLE in the DEUTSCH 38999 Series III Composite Connectors is a high-performance solution for demanding environments. With a durable Composite shell and Electroless Nickel plating, it offers reliable operation in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 56 Pin contacts and a Triple Start Threaded mating type, it ensures secure and efficient connections for power and signal transmission. Rated for 13 A at 600 V AC, 850 V DC, and 1800 Vrms, this Connector is versatile and easy to mount with its 25 shell size and square flange design. Trust in this standard Circular Connector for robust and dependable performance in your systems.

