| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04PCV00100 |
| SKU: | DCHACT20MJ04PC V001 |
ACT20MJ04PC V001
| Heilind Number: | DCHACT20MJ04PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Specifically engineered for high-performance applications, this connector features a robust Triple Start Threaded mating type for secure and reliable connections. With a shell size of 25 and Electroless Nickel plating, it ensures durability in even the most demanding environments. Operating at a wide temperature range from -65 to 200 °C, it's suitable for a variety of industrial settings. With 56 positions and a voltage rating of 600 V AC/850 V DC, it's ideal for both power and signal transmission, making it a versatile and essential component for your connectivity needs.

