ACT20MJ04PD V001

Heilind Number:DCHACT20MJ04PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ04PDV00100
SKU:DCHACT20MJ04PD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimum performance, this rugged connector features a square flange design and is equipped with 56 pin contacts, providing secure and reliable connections. With an amperage rating of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission in demanding environments. The shell, made of durable composite material, offers exceptional strength and resilience, while the electroless nickel plating enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of applications. Trust in its triple start threaded mating type for easy installation, making it a valuable component in your connectivity solutions.