| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04PEV00100 |
| SKU: | DCHACT20MJ04PE V001 |
ACT20MJ04PE V001
| Heilind Number: | DCHACT20MJ04PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity needs with our SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Designed for excellence, this connector boasts a high amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, ensuring reliable performance in demanding environments. With a shell size of 25 and 56 pin contacts, it offers a secure and efficient connection. The Triple Start Threaded mating type and Electroless Nickel plating guarantee durability and stability, while the Composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for aerospace, automotive, and industrial applications. Trust in our Standard Circular Connectors to deliver superior quality and performance.

