| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04SAV00100 |
| SKU: | DCHACT20MJ04SA V001 |
ACT20MJ04SA V001
| Heilind Number: | DCHACT20MJ04SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a reliable way to transfer power and signal. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures safe and efficient operation. The 25 shell size and 56 socket contacts provide ample connectivity options, while the Triple Start Threaded mating type guarantees secure connections. Constructed with durable Composite material and featuring Electroless Nickel plating, it can withstand harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for use in aerospace, military, and industrial settings, this Connector is a trusted solution for your connectivity needs.

