ACT20MJ04SC V001

Heilind Number:DCHACT20MJ04SC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ04SC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ04SC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:56
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ04SCV00100
SKU:DCHACT20MJ04SC V001

Detailed Description

Elevate your connectivity solutions with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable composite shell that can withstand temperatures ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The 25 shell size accommodates 56 socket contacts, offering ample connectivity options. Its square flange design and triple start threaded mating type make installation easy and secure, while the electroless nickel shell plating enhances longevity. Ideal for aerospace, defense, and industrial applications, this connector guarantees robust performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component.