| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04SDV00100 |
| SKU: | DCHACT20MJ04SD V001 |
ACT20MJ04SD V001
| Heilind Number: | DCHACT20MJ04SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your industrial connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector delivers a secure and reliable connection. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, along with an amperage of 13A, it ensures efficient power transmission. The durable composite shell, operating in extreme temperatures from -65°C to 200°C (-85°F to 392°F), guarantees reliability in harsh environments. Featuring 56 socket contacts, Triple Start Threaded mating, and Electroless Nickel plating, it offers excellent conductivity and corrosion resistance. Essential for seamless connectivity in demanding systems, this Connector is a must-have for your industrial setup.

