| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04SE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04SEV00100 |
| SKU: | DCHACT20MJ04SE V001 |
ACT20MJ04SE V001
| Heilind Number: | DCHACT20MJ04SE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04SE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and high performance, this connector is ideal for demanding applications. Featuring a socket contact type and a square flange shell, it ensures secure and reliable mating. With a high amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it provides robust power transmission. The composite shell material and electroless nickel plating guarantee resilience in extreme operating conditions, with a wide temperature range of -65 to 200 °C. Offering 56 positions for versatile connectivity, this connector is a crucial component in various industries.

