| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ04SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 56 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ04SNV00100 |
| SKU: | DCHACT20MJ04SN V001 |
ACT20MJ04SN V001
| Heilind Number: | DCHACT20MJ04SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ04SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 56 socket contacts and a shell size of 25, ensuring reliable power transmission in demanding environments. With electroless nickel shell plating and a composite shell construction, it offers exceptional durability and resistance to extreme temperatures from -65 to 200°C (-85 to 392°F). Rated for 600V AC, 850V DC, and 1800Vrms, with an amperage capacity of 13A, it guarantees secure and efficient connections. The triple start threaded mating type further enhances its usability in various industrial applications. Elevate your connectivity standards with this Standard Circular Connector, a testament to quality and reliability.

