| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19BDV00100 |
| SKU: | DCHACT20MJ19BD V001 |
ACT20MJ19BD V001
| Heilind Number: | DCHACT20MJ19BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector combines robust construction with advanced features. With a 23 A amperage rating and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in demanding environments. The 19 positions and Triple Start Threaded mating type guarantee secure connections, while the Electroless Nickel plating and composite shell material provide exceptional durability. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a reliable solution for critical industrial needs. Trust in its performance and versatility for seamless connectivity in your projects.

