| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19BEV00100 |
| SKU: | DCHACT20MJ19BE V001 |
ACT20MJ19BE V001
| Heilind Number: | DCHACT20MJ19BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a rugged SQUARE FLANGE RECEPTACLE design. Built for durability, these connectors offer reliable performance in demanding environments, with a high amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms. The 25 shell size, Electroless Nickel plating, and Triple Start Threaded mating type ensure secure and efficient connections. With 19 contact positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are ideal for a variety of applications. Trust in our Standard Circular Connectors for top-quality solutions in connectivity.

