| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19JDV00100 |
| SKU: | DCHACT20MJ19JD V001 |
ACT20MJ19JD V001
| Heilind Number: | DCHACT20MJ19JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust amperage of 23 A, this connector is designed for high-performance applications. With a durable shell material and Electroless Nickel plating on the socket contacts, it ensures reliable and secure connections. The Triple Start Threaded mating type offers added stability, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse environments. Trust in the quality and versatility of this Square Flange Receptacle for all your connectivity needs.

