| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19PDV00100 |
| SKU: | DCHACT20MJ19PD V001 |
ACT20MJ19PD V001
| Heilind Number: | DCHACT20MJ19PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a Triple Start Threaded mating type, 600 V AC/850 V DC/1800 Vrms voltage rating, and 23 A amperage for efficient power transmission. With 19-pin contact configuration and Electroless Nickel shell plating, it ensures reliable conductivity and durability. Crafted from composite material, it withstands temperatures from -65 to 200 °C (-85 to 392 °F), making it perfect for harsh environments. Upgrade your circular connectors with this essential component for a wide range of industrial applications.

