| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19PEV00100 |
| SKU: | DCHACT20MJ19PE V001 |
ACT20MJ19PE V001
| Heilind Number: | DCHACT20MJ19PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a shell size of 25 and 19 pin contact positions, ensures secure and efficient connections for your applications. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, along with an amperage of 23 A, it meets stringent power requirements with ease. The Electroless Nickel shell plating and composite shell material guarantee durability, while its compatibility with Triple Start Threaded mating offers a robust and stable connection. Operating at temperatures ranging from -65 to 200°C, it is suitable for a variety of environments, making it an essential component for industrial and aerospace applications.

