| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19PNV00100 |
| SKU: | DCHACT20MJ19PN V001 |
ACT20MJ19PN V001
| Heilind Number: | DCHACT20MJ19PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a robust shell material and electroless nickel plating for durability. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 23 A, it ensures reliable power transmission in demanding environments. Featuring 19 pin contacts, a square flange shell type, and a triple start threaded mating type, it offers secure and efficient connections. Operating seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it's suitable for various applications. Upgrade your connectivity solutions with this Standard Circular Connector.

