| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19SBV00100 |
| SKU: | DCHACT20MJ19SB V001 |
ACT20MJ19SB V001
| Heilind Number: | DCHACT20MJ19SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With 19 socket contact positions and a triple start threaded mating type, it offers secure and efficient connections. Rated for 23A at 600V AC, 850V DC, and 1800Vrms, it meets stringent power and voltage requirements. Operating temperatures ranging from -65 to 200°C (-85 to 392°F) make it suitable for a wide range of applications. Upgrade your systems with this Standard Circular Connector for seamless and dependable connectivity.

