| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19SCV00100 |
| SKU: | DCHACT20MJ19SC V001 |
ACT20MJ19SC V001
| Heilind Number: | DCHACT20MJ19SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Composite shell and 19 socket contacts with Electroless Nickel plating, this connector ensures reliable power transmission. With an amperage rating of 23 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it's ideal for diverse applications. The Square Flange design and Triple Start Threaded mating provide secure connections, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees performance in harsh environments. Upgrade your connectivity with this essential component.

