| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19SDV00100 |
| SKU: | DCHACT20MJ19SD V001 |
ACT20MJ19SD V001
| Heilind Number: | DCHACT20MJ19SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact boasts a rugged square flange shell, perfect for secure installations. With a voltage rating of 600 V AC and 850 V DC, it ensures reliable power transmission, while the 23 A amperage capacity meets demanding power requirements. Constructed with a composite shell material and electroless nickel plating, it guarantees durability in harsh environments, with an operating temperature range of -65 to 200 °C. Featuring 19 positions and a triple start threaded mating type, this connector offers versatile connectivity solutions for various industrial settings. Trust in its quality and performance for seamless operations.

