| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ19SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 19 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ19SNV00100 |
| SKU: | DCHACT20MJ19SN V001 |
ACT20MJ19SN V001
| Heilind Number: | DCHACT20MJ19SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ19SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a durable composite shell with Electroless Nickel plating, ensuring long-lasting reliability. With a 23A amperage rating and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. The 25 shell size, 19 socket contacts, and Triple Start Threaded mating type make it versatile for various applications. Operating in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's a dependable solution for harsh environments. Trust in this essential component for secure and efficient connections in your projects.

