| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ20BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Mount Type: | Square Flange |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ20BDV00100 |
| SKU: | DCHACT20MJ20BD V001 |
ACT20MJ20BD V001
| Heilind Number: | DCHACT20MJ20BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ20BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a reliable solution with a maximum amperage of 43A and a voltage rating of 300V AC, 450V DC, and 1000Vrms. Featuring a durable shell material and electroless nickel shell plating, it ensures long-lasting durability even in harsh environments. With 30 positions and a triple start threaded mating type, it allows for secure and efficient connections. Operating within a wide temperature range of -65 to 200°C (-85 to 392°F), it is suitable for various industrial settings. Upgrade your connectivity with this essential component.

