| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ20SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 43 A |
| Mount Type: | Square Flange |
| Voltage: | 1000 Vrms, 300 V AC, 450 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 30 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ20SNV00100 |
| SKU: | DCHACT20MJ20SN V001 |
ACT20MJ20SN V001
| Heilind Number: | DCHACT20MJ20SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ20SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a current rating of 43 A and a voltage capacity of up to 300 V AC, 450 V DC, and 1000 Vrms, ensures efficient power transmission in demanding environments. Featuring a shell made of composite material and electroless nickel shell plating, it offers durability and reliability. With 30 socket contacts, a Triple Start Threaded mating type, and square flange mount, it provides secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's ideal for indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.

