| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ24BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ24BDV00100 |
| SKU: | DCHACT20MJ24BD V001 |
ACT20MJ24BD V001
| Heilind Number: | DCHACT20MJ24BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ24BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector is designed for high-performance applications, featuring a durable Composite shell and Electroless Nickel plating for reliability in demanding environments. With 24 contact positions and a 23 A amperage rating, it provides secure power and signal transmission. Its square flange design, compatible with Triple Start Threaded mating, guarantees a stable connection. Operating at temperatures ranging from -65 to 200 °C, it's suitable for a wide range of industrial settings. Trust in its 600 V AC, 850 V DC, and 1800 Vrms voltage ratings for safe and efficient operation.

