ACT20MJ24BE V001

Heilind Number:DCHACT20MJ24BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ24BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ24BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:23 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:24
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ24BEV00100
SKU:DCHACT20MJ24BE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable solution. With a voltage rating of 600 V AC and 850 V DC, and an amperage of 23 A, it ensures reliable power transmission. The 24 contact positions, featuring Less Socket contact type, guarantee efficient signal transfer. Its Electroless Nickel shell plating and robust Composite shell material provide excellent protection in harsh environments. Whether operating in extreme temperatures ranging from -65 to 200 °C, or -85 to 392 °F, this connector maintains its performance integrity. The Square Flange Receptacle, with a Square Flange shell type, is easy to install with its Triple Start Threaded mating type. Elevate your connectivity standards with this essential component.