| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ24JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ24JEV00100 |
| SKU: | DCHACT20MJ24JE V001 |
ACT20MJ24JE V001
| Heilind Number: | DCHACT20MJ24JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ24JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust design and is ideal for industrial applications. With a maximum amperage of 23 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power and signal transmission. The 24 socket contacts, durable composite shell construction, square flange mount, and electroless nickel plating guarantee secure and efficient connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a versatile solution for your connectivity needs, meeting the stringent standards of Standard Circular Connectors. Trust in its quality and performance to enhance your connectivity experience.

