| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ24SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ24SAV00100 |
| SKU: | DCHACT20MJ24SA V001 |
ACT20MJ24SA V001
| Heilind Number: | DCHACT20MJ24SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ24SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SQUARE FLANGE RECEPTACLE, a robust connector from the DEUTSCH 38999 Series III Composite family. With a shell size of 25, this socket contact type connector is engineered for high-performance applications, featuring a current rating of 23 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms. Its composite shell material and Electroless Nickel plating ensure durability and reliability, even in extreme operating conditions ranging from -65 to 200 °C (-85 to 392 °F). Offering 24 positions and a Triple Start Threaded mating type, it facilitates secure and efficient connections in various industrial settings. Trust in this standard circular connector for seamless power and signal transmission.

