| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ24SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ24SBV00100 |
| SKU: | DCHACT20MJ24SB V001 |
ACT20MJ24SB V001
| Heilind Number: | DCHACT20MJ24SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ24SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Crafted for durability and performance in demanding environments, this connector features a Composite shell and operates seamlessly in temperatures ranging from -65 to 200°C. With 24 socket contact positions and a triple start threaded mating type, it ensures secure and reliable connections. Rated for 23A and 600V AC/850V DC, with Electroless Nickel plating for added durability, this essential component is perfect for aerospace, military, and transportation applications. Upgrade your connectivity solutions today.

