| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ24SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ24SCV00100 |
| SKU: | DCHACT20MJ24SC V001 |
ACT20MJ24SC V001
| Heilind Number: | DCHACT20MJ24SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ24SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket connector, featuring a Triple Start Threaded mating type, ensures a secure and reliable connection for your applications. With a 23 A amperage rating and voltage capabilities of up to 600 V AC and 850 V DC, it guarantees efficient power transmission. Its 24 contact positions, durable Composite shell material, and Electroless Nickel plating make it ideal for use in extreme temperatures ranging from -65 to 200°C. Trust in its long-lasting performance in demanding environments, and experience seamless connectivity like never before.

