| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ24SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 24 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ24SDV00100 |
| SKU: | DCHACT20MJ24SD V001 |
ACT20MJ24SD V001
| Heilind Number: | DCHACT20MJ24SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ24SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact connector features a 23 A amperage rating and a 600 V AC, 850 V DC, 1800 Vrms voltage capacity. With a durable composite shell, Electroless Nickel shell plating, and operating temperatures ranging from -65 to 200 °C (-85 to 392 °F), it offers reliable performance in harsh environments. The 24-position design and Triple Start Threaded mating type ensure secure and efficient connectivity, making it ideal for industrial and aerospace applications. Trust in this standard Circular Connector for dependable connectivity solutions.

