| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29BDV00100 |
| SKU: | DCHACT20MJ29BD V001 |
ACT20MJ29BD V001
| Heilind Number: | DCHACT20MJ29BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. Its square flange mount type and size 25 shell ensure easy installation, while the durable composite shell material and Electroless Nickel plating offer reliability in demanding environments. With 29 positions and a triple start threaded mating type, it guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a trusted solution for your connectivity needs.

