ACT20MJ29JD V001

Heilind Number:DCHACT20MJ29JD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ29JD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ29JD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ29JDV00100
SKU:DCHACT20MJ29JD V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a essential component of the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket, featuring a shell size of 25, is engineered for durability and efficiency in a variety of applications. With a contact rating of 13A at 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. Boasting 29 positions and a triple start threaded mating type, it guarantees secure and stable connections. Constructed from composite material with electroless nickel plating, it offers exceptional conductivity and durability, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this Square Flange Receptacle is the perfect solution for your critical connectivity requirements. Trust in its performance and reliability for your next project.