| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29PA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29PAV00100 |
| SKU: | DCHACT20MJ29PA V001 |
ACT20MJ29PA V001
| Heilind Number: | DCHACT20MJ29PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29PA V001 |
| ECAD Model: |
Specifications
Detailed Description
The SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors is a robust and reliable solution for demanding connectivity needs. Featuring 29 pin contacts and a shell size of 25, this connector offers secure mating in industrial environments. With a high amperage rating of 13 A and voltage tolerance up to 600 V AC/850 V DC, it ensures efficient power transmission. The rugged composite shell, with Electroless Nickel plating, guarantees durability and conductivity, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Its Triple Start Threaded mating type and compact square flange design make installation easy and secure. Trust in the DEUTSCH 38999 Series III for dependable performance in your critical applications.

