| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29PBV00100 |
| SKU: | DCHACT20MJ29PB V001 |
ACT20MJ29PB V001
| Heilind Number: | DCHACT20MJ29PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our SQUARE FLANGE RECEPTACLE, a crucial component of the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a current rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, guarantees reliable power transmission. Its durable Composite shell, Electroless Nickel plating, and 29 Pin contacts make it ideal for harsh environments, while the Triple Start Threaded mating type and square flange design ensure easy installation. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's perfect for demanding industrial applications, offering superior quality and precision engineering for all your connectivity needs.

