ACT20MJ29PD V001

Heilind Number:DCHACT20MJ29PD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ29PD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ29PD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:29
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ29PDV00100
SKU:DCHACT20MJ29PD V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a square flange shell with 29 pin contacts, ensuring secure and reliable connections. With a voltage rating of 600V AC and 850V DC, and an amperage of 13A, it meets the demands of various power and signal transmission systems. The Triple Start Threaded mating type guarantees a robust connection, while the Electroless Nickel shell plating provides durability in harsh environments. Constructed with composite shell material, it offers excellent resistance to extreme temperatures ranging from -65°C to 200°C (-85°F to 392°F). Ideal for aerospace, military, and industrial applications, this connector is a dependable solution for your connectivity needs.