| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29PEV00100 |
| SKU: | DCHACT20MJ29PE V001 |
ACT20MJ29PE V001
| Heilind Number: | DCHACT20MJ29PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this durable connector offers a secure amperage of 13 A and a high voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With 29 pin contact positions and a square flange shell type, it ensures reliable mating in demanding environments. The electroless nickel shell plating and composite shell material guarantee long-lasting durability, while its wide operating temperature range of -65 to 200 °C makes it suitable for various applications. Trust in this Standard Circular Connector for seamless and efficient connectivity solutions.

