| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29PNV00100 |
| SKU: | DCHACT20MJ29PN V001 |
ACT20MJ29PN V001
| Heilind Number: | DCHACT20MJ29PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This SQUARE FLANGE RECEPTACLE offers a durable solution for power and signal transmission, featuring a square flange design and 29 pin contacts. With an amperage rating of 13 A and voltage capabilities of up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable performance in demanding environments. The electroless nickel shell plating and composite shell material provide durability, while the triple start threaded mating type ensures secure connections. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it is suitable for various applications. Upgrade to this high-quality connector for efficient and robust connectivity solutions.

