| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29SBV00100 |
| SKU: | DCHACT20MJ29SB V001 |
ACT20MJ29SB V001
| Heilind Number: | DCHACT20MJ29SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a 13 A current rating and a 600 V AC, 850 V DC, 1800 Vrms voltage rating, ensuring reliable power transmission. With a shell size of 25 and 29 socket contacts, it offers a secure and efficient connection. Constructed from durable composite material with Electroless Nickel shell plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -65 to 200 °C. The Triple Start Threaded mating type further enhances its reliability. Trust in this connector for seamless and dependable connectivity in your projects.

