| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ29SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 29 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ29SDV00100 |
| SKU: | DCHACT20MJ29SD V001 |
ACT20MJ29SD V001
| Heilind Number: | DCHACT20MJ29SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ29SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors Square Flange Receptacle. Designed for optimal performance, this connector features 29 socket contacts, offering a reliable amperage of 13A and a high voltage rating of 600V AC, 850V DC, 1800Vrms. With a robust shell size 25 and Electroless Nickel plating, it ensures durability and efficient power transmission. The composite shell material can withstand extreme temperatures from -65°C to 200°C (-85°F to 392°F), making it ideal for diverse operating environments. Its Triple Start Threaded mating type guarantees secure connections, while its compliance with Standard Circular Connector specifications assures quality and reliability. Elevate your circular connectivity solutions with this essential component.

