| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35AA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35AAV00100 |
| SKU: | DCHACT20MJ35AA V001 |
ACT20MJ35AA V001
| Heilind Number: | DCHACT20MJ35AA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35AA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed to meet the demands of industrial applications, featuring a 5A amperage rating and robust construction. With a voltage capacity of up to 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. The shell material and Electroless Nickel plating offer exceptional durability, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 128 positions and a triple start threaded mating type, it guarantees secure and stable connections in any environment. Whether you're in aerospace, defense, or industrial automation, this connector is the perfect solution for your connectivity needs.

