| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35ACV00100 |
| SKU: | DCHACT20MJ35AC V001 |
ACT20MJ35AC V001
| Heilind Number: | DCHACT20MJ35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and efficient connection with a 5 A amperage and 400 V AC/550 V DC voltage rating. Its rugged construction, featuring a Composite shell with Electroless Nickel plating, ensures durability in harsh environments, while the Triple Start Threaded mating type guarantees a reliable fit. With 128 positions and a wide operating temperature range of -65 to 200 °C, it's ideal for demanding industrial and aerospace settings. Upgrade your circular connector setup with this essential component.

