| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35BNV00100 |
| SKU: | DCHACT20MJ35BN V001 |
ACT20MJ35BN V001
| Heilind Number: | DCHACT20MJ35BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a square flange mount type and a durable composite shell, ensuring reliability in harsh environments. With a maximum amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, it meets stringent power requirements. The 25 shell size accommodates 128 positions, making it ideal for complex systems. Its electroless nickel shell plating and wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantee longevity and versatility. Trust in this Connector's quality for seamless integration in your projects.

