ACT20MJ35HC V001

Heilind Number:DCHACT20MJ35HC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ35HC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ35HC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:25
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:128
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20MJ35HCV00100
SKU:DCHACT20MJ35HC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a robust composite shell, ensuring durability in extreme operating conditions. With a contact type of Pin and a shell size of 25, it provides secure and reliable connections. Operating at voltages up to 400 V AC and 550 V DC, with an amperage of 5 A, it is suitable for a wide range of power and signal transmission needs. The Electroless Nickel shell plating offers excellent corrosion resistance, while the triple start threaded mating type ensures easy installation. With 128 positions available, this connector is ideal for complex systems. Trust in our Standard Circular Connectors for top-quality performance in demanding environments.