| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35HDV00100 |
| SKU: | DCHACT20MJ35HD V001 |
ACT20MJ35HD V001
| Heilind Number: | DCHACT20MJ35HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable shell made of Composite material and Electroless Nickel shell plating, ensuring reliability in demanding environments. With a shell size of 25 and 128 pin contacts, it provides secure and efficient connections for industrial applications. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F) and offering amperage of 5 A, voltage ratings of 400 V AC, 550 V DC, and 1300 Vrms, this connector is a versatile and essential component for your connectivity needs.

