| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20MJ35HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 25 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 128 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20MJ35HEV00100 |
| SKU: | DCHACT20MJ35HE V001 |
ACT20MJ35HE V001
| Heilind Number: | DCHACT20MJ35HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20MJ35HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Engineered for high-amperage applications, this connector ensures reliable power transmission. With a durable composite shell and electroless nickel plating, it offers exceptional performance in demanding environments. Featuring 128 pin contacts and a triple-start threaded mating type, it provides seamless integration. Operating at temperatures from -65 to 200°C (-85 to 392°F), it's ideal for industrial and aerospace use. Trust in this Standard Circular Connector for your connectivity needs.

